2472MAMA050LSN9110
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL

Overview of 2472MAMA050LSN9110 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2472MAMA050LSN9110 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2472MAMA050LSN9110 by Fenghua (HK) Electronics Ltd

2472MAMA050LSN9110
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
50 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
3700 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 2472MAMA050LSN9110
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2472MAMA050LSN9110

This table gives cross-reference parts and alternative options found for 2472MAMA050LSN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2472MAMA050LSN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEH534PDG4470M4 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount KEMET Corporation 2472MAMA050LSN9110 vs PEH534PDG4470M4
MAL215849472E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 4700 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents 2472MAMA050LSN9110 vs MAL215849472E3
MAL215849472E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies 2472MAMA050LSN9110 vs MAL215849472E3
ECET2AA472EY Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, Panasonic Electronic Components 2472MAMA050LSN9110 vs ECET2AA472EY
ELD478M100AT6AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation 2472MAMA050LSN9110 vs ELD478M100AT6AV
LV100M4700BP543550 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation 2472MAMA050LSN9110 vs LV100M4700BP543550
381LX472M100A052A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Cornell Dubilier Electronics Inc 2472MAMA050LSN9110 vs 381LX472M100A052A
NRLMW472M100V35X50F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp 2472MAMA050LSN9110 vs NRLMW472M100V35X50F
LGU2A472MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4700uF, Nichicon Corporation 2472MAMA050LSN9110 vs LGU2A472MEUC
1472MAMA050LSN2110 CAP,AL2O3,4.7MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2472MAMA050LSN9110 vs 1472MAMA050LSN2110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2472MAMA050LSN9110 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2472MAMA050LSN9110 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2472MAMA050LSN9110 would you like to use for your alert(s)?
  • Please alert me when 2472MAMA050LSN9110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2472MAMA050LSN9110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2472MAMA050LSN9110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2472MAMA050LSN9110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2472MAMA050LSN9110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2472MAMA050LSN9110 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: