Part Details for 844N255AKILF by Integrated Device Technology Inc
Overview of 844N255AKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 844N255AKILF
844N255AKILF CAD Models
844N255AKILF Part Data Attributes:
|
844N255AKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
844N255AKILF
Integrated Device Technology Inc
VFQFPN-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | 7 X 7 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, VFQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 156.25 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 844N255AKILF
This table gives cross-reference parts and alternative options found for 844N255AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 844N255AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS844004BGI-01LFT | Clock Generator, 156.25MHz, PDSO24, 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 844N255AKILF vs ICS844004BGI-01LFT |
843004AGI-156LFT | TSSOP-24, Reel | Integrated Device Technology Inc | 844N255AKILF vs 843004AGI-156LFT |
SM802108UMGR | 156.25MHz, OTHER CLOCK GENERATOR, QCC24 | Microchip Technology Inc | 844N255AKILF vs SM802108UMGR |
843004AGI-09LFT | Clock Generator, 170MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 844N255AKILF vs 843004AGI-09LFT |
SM802108UMG | 156.25MHz, OTHER CLOCK GENERATOR, QCC24 | Microchip Technology Inc | 844N255AKILF vs SM802108UMG |
8440258AKI-45LFT | Clock Generator, 156.25MHz, 5 X 5 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-32 | Integrated Device Technology Inc | 844N255AKILF vs 8440258AKI-45LFT |
84314AY-02 | Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | 844N255AKILF vs 84314AY-02 |
ICS84314AY-02 | Clock Generator, 700MHz, CMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Spectrum Microwave | 844N255AKILF vs ICS84314AY-02 |
843241BM-150LF | SOIC-8, Tube | Integrated Device Technology Inc | 844N255AKILF vs 843241BM-150LF |
SM843251-156KA | 156.25MHz, OTHER CLOCK GENERATOR, PDSO8 | Microchip Technology Inc | 844N255AKILF vs SM843251-156KA |