Datasheets
8442BYLF by:

TQFP-32, Tray

Part Details for 8442BYLF by Integrated Device Technology Inc

Overview of 8442BYLF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8442BYLF

Part # Distributor Description Stock Price Buy
Flip Electronics Stock, ship today 258
  • 1 $7.6000
$7.6000 RFQ

Part Details for 8442BYLF

8442BYLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8442BYLF Part Data Attributes:

8442BYLF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
8442BYLF Integrated Device Technology Inc TQFP-32, Tray
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BBA, LQFP-32
Pin Count 32
Manufacturer Package Code PRG32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 3
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Clock Frequency-Max 700 MHz
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 50 MHz
Seated Height-Max 1.6 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for 8442BYLF

This table gives cross-reference parts and alternative options found for 8442BYLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8442BYLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8442BYLFT TQFP-32, Reel Integrated Device Technology Inc 8442BYLF vs 8442BYLFT
Part Number Description Manufacturer Compare
8T49N203A-000NLGI VFQFPN-40, Tray Integrated Device Technology Inc 8442BYLF vs 8T49N203A-000NLGI
ICS8442AY Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.4 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc 8442BYLF vs ICS8442AY
8T49N222B-108NLGI8 VFQFPN-48, Reel Integrated Device Technology Inc 8442BYLF vs 8T49N222B-108NLGI8
ICS8442AKI-90 Clock Generator, 700MHz, 5 X 5 MM, 0.75 MM HEIGHT, MO-220VHHD-2, VFQFN-32 Integrated Device Technology Inc 8442BYLF vs ICS8442AKI-90
8T49N105A-000NLGI VFQFPN-40, Tray Integrated Device Technology Inc 8442BYLF vs 8T49N105A-000NLGI
8T49N222B-DDDNLGI Clock Generator, 1200MHz, CMOS, 7 X 7 MM, 0.925 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFN-48 Integrated Device Technology Inc 8442BYLF vs 8T49N222B-DDDNLGI
8T49N222B-109NLGI8 VFQFPN-48, Reel Integrated Device Technology Inc 8442BYLF vs 8T49N222B-109NLGI8
849N202CKI-DDDLF Clock Generator, 1300MHz, CMOS, 6 X 6 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VJJD-2/-5, VFQFN-40 Integrated Device Technology Inc 8442BYLF vs 849N202CKI-DDDLF
8T49N222B-101NLGI VFQFPN-48, Tray Integrated Device Technology Inc 8442BYLF vs 8T49N222B-101NLGI
8442AYI Clock Generator, 700MHz, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc 8442BYLF vs 8442AYI

8442BYLF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8442BYLF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8442BYLF by Integrated Device Technology Inc

  • Please alert me when 8442BYLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8442BYLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8442BYLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8442BYLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8442BYLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8442BYLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: