841S04CGILF
Description: TSSOP-24, Tube

Overview of 841S04CGILF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
841S04CGILFT Renesas Electronics Corporation PCI Express™Clock Generator
841S04CGILF Renesas Electronics Corporation PCI Express™Clock Generator

Price & Stock for 841S04CGILF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock, ship today 4729
  • 1 $9.9500
$9.9500 RFQ

CAD Models for 841S04CGILF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 841S04CGILF by Integrated Device Technology Inc

841S04CGILF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Manufacturer Package Code
PGG24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
100 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
25 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
80 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. 841S04CGILF
    Integrated Device Technology Inc
    TSSOP-24, Tube
    VS

Alternate Parts for 841S04CGILF

This table gives cross-reference parts and alternative options found for 841S04CGILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841S04CGILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC7641Y/250G4 16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85 Texas Instruments 841S04CGILF vs DAC7641Y/250G4
841S04CGIT Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 841S04CGILF vs 841S04CGIT
841S04CGILFT TSSOP-24, Reel Integrated Device Technology Inc 841S04CGILF vs 841S04CGILFT
841S04CGI Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 Integrated Device Technology Inc 841S04CGILF vs 841S04CGI
Part Number Description Manufacturer Compare
SI52111-B6-GTR Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, TSSOP-8 Skyworks Solutions Inc 841S04CGILF vs SI52111-B6-GTR
PI6C49003AAE Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.240 INCH, GREEN, MO-153F/ED, TSSOP-48 Diodes Incorporated 841S04CGILF vs PI6C49003AAE
DSA557-04444KI1VAO Processor Specific Clock Generator, 100MHz, CMOS Microchip Technology Inc 841S04CGILF vs DSA557-04444KI1VAO
SI52111-A2-GTR Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 Silicon Laboratories Inc 841S04CGILF vs SI52111-A2-GTR
DSA557-04444KL1VAO Processor Specific Clock Generator, 100MHz, CMOS Microchip Technology Inc 841S04CGILF vs DSA557-04444KL1VAO
SI52111-A2-GM2 Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-10 Silicon Laboratories Inc 841S04CGILF vs SI52111-A2-GM2
SI52111-B3-GTR Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 Skyworks Solutions Inc 841S04CGILF vs SI52111-B3-GTR
PI6C49003AE Processor Specific Clock Generator, 100MHz, CMOS, PDSO48, 0.240 INCH, GREEN, MO-153F/ED, TSSOP-48 Diodes Incorporated 841S04CGILF vs PI6C49003AE
SI52112-A2-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, Skyworks Solutions Inc 841S04CGILF vs SI52112-A2-GM2R
SI52111-B6-GM2R Processor Specific Clock Generator, 100MHz, CMOS, PDSO10, TDFN-10 Silicon Laboratories Inc 841S04CGILF vs SI52111-B6-GM2R

Related Parts for 841S04CGILF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 841S04CGILF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 841S04CGILF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 841S04CGILF would you like to use for your alert(s)?
  • Please alert me when 841S04CGILF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 841S04CGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 841S04CGILF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 841S04CGILF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 841S04CGILF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 841S04CGILF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: