Part Details for 841S04CGI by Integrated Device Technology Inc
Overview of 841S04CGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841S04CGILFT | Renesas Electronics Corporation | PCI Express™Clock Generator | |
841S04CGILF | Renesas Electronics Corporation | PCI Express™Clock Generator |
Part Details for 841S04CGI
841S04CGI CAD Models
841S04CGI Part Data Attributes
|
841S04CGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
841S04CGI
Integrated Device Technology Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP24,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 841S04CGI
This table gives cross-reference parts and alternative options found for 841S04CGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841S04CGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7641Y/250G4 | 16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85 | Texas Instruments | 841S04CGI vs DAC7641Y/250G4 |
841S04CGIT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | 841S04CGI vs 841S04CGIT |
841S04CGILFT | TSSOP-24, Reel | Integrated Device Technology Inc | 841S04CGI vs 841S04CGILFT |
841S04CGILF | TSSOP-24, Tube | Integrated Device Technology Inc | 841S04CGI vs 841S04CGILF |