-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7641Y/250 | Texas Instruments | 16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85 | |
DAC7641YB/250 | Texas Instruments | 16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85 | |
ADS7852Y/250G4 | Texas Instruments | 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7641Y/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7641Y/250G4
Texas Instruments
16-Bit, Voltage Output Digital-to-Analog Converter 32-TQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP32,.28SQ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DAC7641Y/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7641Y/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
841S04CGILF | TSSOP-24, Tube | Integrated Device Technology Inc | DAC7641Y/250G4 vs 841S04CGILF |
841S04CGILFT | TSSOP-24, Reel | Integrated Device Technology Inc | DAC7641Y/250G4 vs 841S04CGILFT |
DAC7641Y/2KG4 | PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, TQFP-32 | Texas Instruments | DAC7641Y/250G4 vs DAC7641Y/2KG4 |
841S04CGIT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO24, 4.40 X 7.80 MM, 0.925 MM HEIGHT, MO-153, TSSOP-24 | Integrated Device Technology Inc | DAC7641Y/250G4 vs 841S04CGIT |