Part Details for 8416 by GarrettCom
Overview of 8416 by GarrettCom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841604AGILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-HCSL Clock Generator, TSSOP0/Reel | |
841654AGILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-HCSL Clock Generator | |
841604AGILF | Renesas Electronics Corporation | FemtoClock® Crystal-to-HCSL Clock Generator, TSSOP48/Tube |
Part Details for 8416
8416 CAD Models
8416 Part Data Attributes
|
8416
GarrettCom
Buy Now
Datasheet
|
Compare Parts:
8416
GarrettCom
VOLTAGE-FREQUENCY CONVERTER, 1MHz, DIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYMEC CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-XDIP-P8 | |
Linearity Error-Max (EL) | 0.02% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -15.75 V | |
Negative Supply Voltage-Min | -14.25 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for 8416
This table gives cross-reference parts and alternative options found for 8416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917M-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | 8416 vs LM2917M-8 |
ADVFC32KN | Low Cost Monolithic Voltage-to-Frequency (V/F) Converter | Analog Devices Inc | 8416 vs ADVFC32KN |
AD7740YRT | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter | Analog Devices Inc | 8416 vs AD7740YRT |
RV4153N | Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 8416 vs RV4153N |
LM2907MDC | IC VOLTAGE-FREQUENCY CONVERTER, UUC, DIE, Analog Special Function Converter | National Semiconductor Corporation | 8416 vs LM2907MDC |
VFC320BPG4 | Voltage-to-Frequency and Frequency-to-Voltage Converter 14-PDIP -25 to 85 | Texas Instruments | 8416 vs VFC320BPG4 |
AD636KDZ | Low Level, True RMS-to-DC Converter | Analog Devices Inc | 8416 vs AD636KDZ |
LTC1968IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | 8416 vs LTC1968IMS8#TR |
LTC1967CMS8 | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | 8416 vs LTC1967CMS8 |
LTC1967IMS8#TR | RMS to DC Converter, 1 Func, PDSO8 | Analog Devices Inc | 8416 vs LTC1967IMS8#TR |