-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-to-Frequency and Frequency-to-Voltage Converter 14-PDIP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFC320BPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VFC320BPG4
Texas Instruments
Voltage-to-Frequency and Frequency-to-Voltage Converter 14-PDIP -25 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.03% | |
Negative Input Voltage-Max | -10 V | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -13 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VFC320BPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFC320BPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VFC320BP | Texas Instruments | $19.2452 | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | VFC320BPG4 vs VFC320BP |
AD537KD | Analog Devices Inc | Check for Price | Integrated Circuit Voltage-to-Frequency Converter | VFC320BPG4 vs AD537KD |
VFC42BM | Burr-Brown Corp | Check for Price | Voltage to Frequency Converter, 1 Func, 0.01MHz, Hybrid, MDIP14, | VFC320BPG4 vs VFC42BM |
LM131AH | Texas Instruments | Check for Price | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | VFC320BPG4 vs LM131AH |
AD737KR | Rochester Electronics LLC | Check for Price | RMS TO DC CONVERTER, 0.005MHz, PDSO8, MS-012AA, SOIC-8 | VFC320BPG4 vs AD737KR |
VFC320CP | Texas Instruments | $19.0305 | Voltage-to-frequency and frequency-to-voltage converter with 0.1% linearity error at 1 MHz 14-PDIP -25 to 85 | VFC320BPG4 vs VFC320CP |
LTC1966IMS8 | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | VFC320BPG4 vs LTC1966IMS8 |
AD637SQ/883B | Analog Devices Inc | Check for Price | High Precision, Wideband RMS-to-DC Converter | VFC320BPG4 vs AD637SQ/883B |
AD7740YRMZ-REEL7 | Analog Devices Inc | $2.6870 | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | VFC320BPG4 vs AD7740YRMZ-REEL7 |
AD637JD | Analog Devices Inc | Check for Price | High Precision, Wideband RMS-to-DC Converter | VFC320BPG4 vs AD637JD |