8416
vs
AD7740YRT
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DYMEC CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
SOT-23
|
Package Description |
,
|
LSSOP, TSSOP8(UNSPEC)
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
S-XDIP-P8
|
R-PDSO-G8
|
Linearity Error-Max (EL) |
0.02%
|
0.018%
|
Negative Input Voltage-Max |
-10 V
|
|
Negative Supply Voltage-Max |
-15.75 V
|
|
Negative Supply Voltage-Min |
-14.25 V
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
70 °C
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Positive Input Voltage-Max |
10 V
|
3.1 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
40 mA
|
1.5 mA
|
Supply Voltage-Max |
15.75 V
|
3.6 V
|
Supply Voltage-Min |
14.25 V
|
3 V
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
|
JESD-609 Code |
|
e0
|
Length |
|
2.95 mm
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSSOP8(UNSPEC)
|
Seated Height-Max |
|
1.45 mm
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
1.65 mm
|
|
|
|
Compare 8416 with alternatives
Compare AD7740YRT with alternatives