Datasheets
8415501RA by:

Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125

Part Details for 8415501RA by Texas Instruments

Overview of 8415501RA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8415501RA

Part # Distributor Description Stock Price Buy
DISTI # 2156-8415501RA-ND
DigiKey SN54LS540 OCTAL BUFFERS AND LINE Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT 157
In Stock
  • 17 $18.1200
$18.1200 Buy Now
Rochester Electronics SN54LS540 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 157
  • 1 $18.2900
  • 25 $17.9200
  • 100 $17.1900
  • 500 $16.4600
  • 1,000 $15.5500
$15.5500 / $18.2900 Buy Now

Part Details for 8415501RA

8415501RA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8415501RA Part Data Attributes:

8415501RA Texas Instruments
Buy Now Datasheet
Compare Parts:
8415501RA Texas Instruments Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description CERAMIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LS
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.195 mm
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 52 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 15 ns
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for 8415501RA

This table gives cross-reference parts and alternative options found for 8415501RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8415501RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SNJ54LS540J Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs SNJ54LS540J
933670890652 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors 8415501RA vs 933670890652
CD74HCT534E High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 8415501RA vs CD74HCT534E
CD54HCT533F3A High Speed CMOS Logic Octal InvertingTransparent Latch with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs CD54HCT533F3A
SN74HCT540N 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 Texas Instruments 8415501RA vs SN74HCT540N
CD54HCT564F3A High Speed CMOS Logic Octal D-Type Positive-Edge Triggered Inverting Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs CD54HCT564F3A
SN54LS540J Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs SN54LS540J
CD74HCT533E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 8415501RA vs CD74HCT533E
933670900652 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors 8415501RA vs 933670900652
Part Number Description Manufacturer Compare
933876920623 IC F/FAST SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 8415501RA vs 933876920623
SN74HCT540N 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 Texas Instruments 8415501RA vs SN74HCT540N
933713950652 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, SO-20, Bus Driver/Transceiver NXP Semiconductors 8415501RA vs 933713950652
SN54LS540J Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs SN54LS540J
CD54HCT533F3A High Speed CMOS Logic Octal InvertingTransparent Latch with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs CD54HCT533F3A
933670890652 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors 8415501RA vs 933670890652
SNJ54LS540J Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs SNJ54LS540J
CD54HCT564F3A High Speed CMOS Logic Octal D-Type Positive-Edge Triggered Inverting Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 8415501RA vs CD54HCT564F3A
CD74HCT533E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 8415501RA vs CD74HCT533E
CD74HCT534E High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 8415501RA vs CD74HCT534E

8415501RA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8415501RA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8415501RA by Texas Instruments

  • Please alert me when 8415501RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8415501RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8415501RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8415501RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8415501RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8415501RA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: