Filter Your Search
1 - 3 of 3 results
|
8415501RA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 21 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-20 | unknown | ||||||||||||||||||||||||
|
8415501RA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 21 ns | 21 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | CERAMIC, DIP-20 | compliant | DIP | 20 | 8542.39.00.01 | |||||||||||||||
|
8415501RA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 21 ns | 8 | 8 | NO | DIP | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | DIP | 20 | 8542.39.00.01 | EAR99 |