Datasheets
SN74HCT540N by: Texas Instruments

8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85

Part Details for SN74HCT540N by Texas Instruments

Overview of SN74HCT540N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

Price & Stock for SN74HCT540N

Part # Distributor Description Stock Price Buy
DISTI # 26AJ9340
Newark Octal Buffer/Line Driver, 74Hct540, Logic Device Type:Buffer, Inverting, Logic Family/Base Number:74Hct540, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Hct, Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT540N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.2300
  • 10 $1.1300
  • 100 $1.0300
  • 500 $0.9770
  • 1,000 $0.9270
  • 2,500 $0.8740
$0.8740 / $1.2300 Buy Now
DISTI # 2156-SN74HCT540N-ND
DigiKey IC BUFFER INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1845
In Stock
  • 764 $0.3900
$0.3900 Buy Now
DISTI # 296-8419-5-ND
DigiKey IC BUFFER INVERT 5.5V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 986
In Stock
  • 1 $0.9500
  • 20 $0.5975
  • 40 $0.5505
  • 100 $0.5009
  • 260 $0.4612
  • 500 $0.4395
  • 1,000 $0.4204
  • 2,500 $0.4003
  • 5,000 $0.3882
$0.3882 / $0.9500 Buy Now
DISTI # 595-SN74HCT540N
Mouser Electronics Buffers & Line Drivers Tri-State Octal RoHS: Compliant 875
  • 1 $0.9100
  • 10 $0.7700
  • 100 $0.5900
  • 500 $0.5210
  • 1,000 $0.3970
  • 2,500 $0.3790
  • 5,000 $0.3650
  • 10,000 $0.3560
$0.3560 / $0.9100 Buy Now
Bristol Electronics   60
RFQ
Bristol Electronics   44
RFQ
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP 1753
  • 1 $1.2645
  • 317 $0.5058
  • 1,583 $0.4426
$0.4426 / $1.2645 Buy Now
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP 45
  • 1 $0.7587
  • 8 $0.6323
  • 25 $0.4552
$0.4552 / $0.7587 Buy Now
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP 16
  • 1 $0.8400
  • 7 $0.6720
  • 16 $0.3780
$0.3780 / $0.8400 Buy Now
Quest Components Driver/Buffer Device, Single, 8-Bit, 20 Pin, Plastic, DIP 11
  • 1 $0.9565
  • 6 $0.7652
$0.7652 / $0.9565 Buy Now
Rochester Electronics SN74HCT540 Octal Buffers And Line Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 890
  • 1 $0.3967
  • 25 $0.3888
  • 100 $0.3729
  • 500 $0.3570
  • 1,000 $0.3372
$0.3372 / $0.3967 Buy Now
DISTI # SN74HCT540N
TME IC: digital, buffer,inverting,line driver, Ch: 8, THT, DIP20, HCT Min Qty: 3 622
  • 3 $0.4710
  • 20 $0.4250
  • 100 $0.3750
$0.3750 / $0.4710 Buy Now
Chip 1 Exchange INSTOCK 688
RFQ
DISTI # C1S746201605227
Chip1Stop Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes 1020
  • 1,000 $0.3590
$0.3590 Buy Now
DISTI # C1S746204595301
Chip1Stop Analog Switches, Multiplexers, Demultiplexers RoHS: Compliant pbFree: Yes 515
  • 10 $0.7501
  • 100 $0.5729
  • 500 $0.5027
$0.5027 / $0.7501 Buy Now

Part Details for SN74HCT540N

SN74HCT540N CAD Models

SN74HCT540N Part Data Attributes

SN74HCT540N Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HCT540N Texas Instruments 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HCT
JESD-30 Code R-PDIP-T20
JESD-609 Code e4
Length 25.4 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN74HCT540N

This table gives cross-reference parts and alternative options found for SN74HCT540N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HCT540N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/32404BRX Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Lansdale Semiconductor Inc SN74HCT540N vs M38510/32404BRX
HD74HCT533P HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation SN74HCT540N vs HD74HCT533P
M38510/65760BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Unitrode Corporation SN74HCT540N vs M38510/65760BRX
CD74HCT563E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74HCT540N vs CD74HCT563E
GD74HCT563J Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd SN74HCT540N vs GD74HCT563J
CD74HCT534E High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Inverting Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74HCT540N vs CD74HCT534E
SN74HCT533N HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SN74HCT540N vs SN74HCT533N
74HCT534PW IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74HCT540N vs 74HCT534PW
M54HCT564F1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics SN74HCT540N vs M54HCT564F1R
SN54HCT563J-00 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 Texas Instruments SN74HCT540N vs SN54HCT563J-00
Part Number Description Manufacturer Compare
M74HCT533B1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN74HCT540N vs M74HCT533B1R
5962R9575101V9X Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation SN74HCT540N vs 5962R9575101V9X
TC74HCT564AF(TP1) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HCT540N vs TC74HCT564AF(TP1)
SN74LS540ND LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN74HCT540N vs SN74LS540ND
CD74HCT563E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN74HCT540N vs CD74HCT563E
M38510/65760BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Unitrode Corporation SN74HCT540N vs M38510/65760BRX
SN54HCT563J HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74HCT540N vs SN54HCT563J
MM54HCT540J IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN74HCT540N vs MM54HCT540J
M74HCT563TTR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN74HCT540N vs M74HCT563TTR
HCTS541DMSH HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation SN74HCT540N vs HCTS541DMSH

SN74HCT540N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HCT540N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HCT540N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HCT540N would you like to use for your alert(s)?
  • Please alert me when SN74HCT540N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HCT540N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HCT540N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HCT540N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HCT540N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HCT540N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: