Part Details for 8413209RX by Integrated Device Technology Inc
Overview of 8413209RX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413209RX
8413209RX CAD Models
8413209RX Part Data Attributes
|
8413209RX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8413209RX
Integrated Device Technology Inc
Standard SRAM, 16KX1, 45ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.3365 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8413209RX
This table gives cross-reference parts and alternative options found for 8413209RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413209RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413202RA | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | 8413209RX vs 8413202RA |
HM1-65767BM-6 | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 | Matra MHS | 8413209RX vs HM1-65767BM-6 |
CY7C167-45DMB | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413209RX vs CY7C167-45DMB |
IDT6167LA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 8413209RX vs IDT6167LA45DB |
HM1-65767BMDB | Standard SRAM | Atmel Corporation | 8413209RX vs HM1-65767BMDB |
HM1-65767BM/883 | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Matra MHS | 8413209RX vs HM1-65767BM/883 |
8413209RA | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, | Pyramid Semiconductor Corporation | 8413209RX vs 8413209RA |
8413202RA | 16KX1 STANDARD SRAM, 45ns, CDIP20, 0.300 INCH, CERDIP-20 | STMicroelectronics | 8413209RX vs 8413202RA |
CY7C167A-45DC | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413209RX vs CY7C167A-45DC |
8413202RA | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, DIP-24 | Teledyne e2v | 8413209RX vs 8413202RA |