Part Details for 8413209RA by Pyramid Semiconductor Corporation
Overview of 8413209RA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413209RA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Part Details for 8413209RA
8413209RA CAD Models
8413209RA Part Data Attributes
|
8413209RA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
8413209RA
Pyramid Semiconductor Corporation
Standard SRAM, 16KX1, 45ns, CMOS, CDIP20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
Length | 25.3365 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8413209RA
This table gives cross-reference parts and alternative options found for 8413209RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413209RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8413202RA | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | 8413209RA vs 8413202RA |
HM1-65767BM-6 | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 | Matra MHS | 8413209RA vs HM1-65767BM-6 |
CY7C167-45DMB | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413209RA vs CY7C167-45DMB |
IDT6167LA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 8413209RA vs IDT6167LA45DB |
HM1-65767BMDB | Standard SRAM | Atmel Corporation | 8413209RA vs HM1-65767BMDB |
HM1-65767BM/883 | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Matra MHS | 8413209RA vs HM1-65767BM/883 |
8413202RA | 16KX1 STANDARD SRAM, 45ns, CDIP20, 0.300 INCH, CERDIP-20 | STMicroelectronics | 8413209RA vs 8413202RA |
CY7C167A-45DC | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413209RA vs CY7C167A-45DC |
8413202RA | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, DIP-24 | Teledyne e2v | 8413209RA vs 8413202RA |
IDT6167LA45DGB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 8413209RA vs IDT6167LA45DGB |