Part Details for FT6167L-20CM by Force Technologies Ltd
Overview of FT6167L-20CM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720CMS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1720CMS8#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1620CMS8#TRPBF | Analog Devices | R2R C Sense Amp |
Part Details for FT6167L-20CM
FT6167L-20CM CAD Models
FT6167L-20CM Part Data Attributes
|
FT6167L-20CM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6167L-20CM
Force Technologies Ltd
Standard SRAM, 16KX1, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-CDIP-T20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for FT6167L-20CM
This table gives cross-reference parts and alternative options found for FT6167L-20CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6167L-20CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6167L-15CMB | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Force Technologies Ltd | FT6167L-20CM vs FT6167L-15CMB |
M38510/24501BVA | Standard SRAM, 4KX1, 120ns, CMOS, 0.250 X 0.9375 INCH, DIP-18 | Harris Semiconductor | FT6167L-20CM vs M38510/24501BVA |
P4C148-15PMB | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C148-15PMB |
P4C167-15CMB | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C167-15CMB |
P4C167L-45CM | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C167L-45CM |
P4C167-20JC | Standard SRAM, 16KX1, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C167-20JC |
FT7C148-35KMB | Standard SRAM, 1KX4, 35ns, CMOS, CDFP18, DFP-18 | Force Technologies Ltd | FT6167L-20CM vs FT7C148-35KMB |
P4C149-15PM | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C149-15PM |
P4C167-20LM | Standard SRAM, 16KX1, 20ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C167-20LM |
P4C147-20PC | Standard SRAM, 4KX1, 20ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | FT6167L-20CM vs P4C147-20PC |