Part Details for 8413209RA by Texas Instruments
Overview of 8413209RA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413209RA
8413209RA CAD Models
8413209RA Part Data Attributes
|
8413209RA
Texas Instruments
Buy Now
|
Compare Parts:
8413209RA
Texas Instruments
IC 16K X 1 STANDARD SRAM, 45 ns, CDIP20, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-GDIP-T20 | |
Length | 25.3365 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8413209RA
This table gives cross-reference parts and alternative options found for 8413209RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413209RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C167A-45DMB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413209RA vs CY7C167A-45DMB |
AM2167-45/BRA | Standard SRAM, 16KX1, 40ns, NMOS, CDIP20, CERAMIC, DIP-20 | AMD | 8413209RA vs AM2167-45/BRA |
HM1-65767BM-2 | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20 | Matra MHS | 8413209RA vs HM1-65767BM-2 |
HM3-65767BM-5 | Standard SRAM, 16KX1, 40ns, CMOS, PDIP20 | Matra MHS | 8413209RA vs HM3-65767BM-5 |
8413202RA | CDIP-20, Tube | Integrated Device Technology Inc | 8413209RA vs 8413202RA |
AM2167-45PCB | Standard SRAM, 16KX1, 40ns, NMOS, PDIP20, PLASTIC, DIP-20 | AMD | 8413209RA vs AM2167-45PCB |
HM1-65767BM-6 | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20 | Matra MHS | 8413209RA vs HM1-65767BM-6 |
8413209RA | CDIP-20, Tube | Integrated Device Technology Inc | 8413209RA vs 8413209RA |
CY7C167-45DMB | Standard SRAM, 16KX1, 40ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413209RA vs CY7C167-45DMB |
8413202RC | 16KX1 STANDARD SRAM, 40ns, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | STMicroelectronics | 8413209RA vs 8413202RC |