Part Details for 8413208RX by Texas Instruments
Overview of 8413208RX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8413208RX
8413208RX CAD Models
8413208RX Part Data Attributes
|
8413208RX
Texas Instruments
Buy Now
|
Compare Parts:
8413208RX
Texas Instruments
IC 16K X 1 STANDARD SRAM, 55 ns, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-XDIP-T20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8413208RX
This table gives cross-reference parts and alternative options found for 8413208RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413208RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1400S-55M | 16KX1 STANDARD SRAM, 50ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | STMicroelectronics | 8413208RX vs IMS1400S-55M |
8413208RX | Standard SRAM, 16KX1, 55ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Pyramid Semiconductor Corporation | 8413208RX vs 8413208RX |
8200703RA | Standard SRAM, 16KX1, 55ns, MOS, CDIP20 | Msis Semiconductor Inc | 8413208RX vs 8200703RA |
HM1-65767BN-5 | Standard SRAM, 16KX1, 50ns, CMOS, CDIP20 | Matra MHS | 8413208RX vs HM1-65767BN-5 |
HM1-65767BN-2 | Standard SRAM, 16KX1, 50ns, CMOS, CDIP20 | Matra MHS | 8413208RX vs HM1-65767BN-2 |
AM2167-55DCB | Standard SRAM, 16KX1, 50ns, NMOS, CDIP20, CERAMIC, DIP-20 | AMD | 8413208RX vs AM2167-55DCB |
8200703RA | SRAM | AMD | 8413208RX vs 8200703RA |
HM1-65767BNDB | Standard SRAM | Atmel Corporation | 8413208RX vs HM1-65767BNDB |
HM1-65767BN-6 | Standard SRAM, 16KX1, 55ns, CMOS, CDIP20 | Matra MHS | 8413208RX vs HM1-65767BN-6 |
HM1-65767BN/883 | Standard SRAM, 16KX1, 50ns, CMOS, CDIP20 | Matra MHS | 8413208RX vs HM1-65767BN/883 |