Part Details for 8413205RA by Pyramid Semiconductor Corporation
Overview of 8413205RA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413205RA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Part Details for 8413205RA
8413205RA CAD Models
8413205RA Part Data Attributes
|
8413205RA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
8413205RA
Pyramid Semiconductor Corporation
Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.13 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8413205RA
This table gives cross-reference parts and alternative options found for 8413205RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413205RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65767BK-5 | Standard SRAM, 16KX1, 30ns, CMOS, CDIP20 | Matra MHS | 8413205RA vs HM1-65767BK-5 |
CY7C167A-35DMB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413205RA vs CY7C167A-35DMB |
IMS1403S-35M | 16KX1 STANDARD SRAM, 35ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | STMicroelectronics | 8413205RA vs IMS1403S-35M |
8413205RA | 16KX1 STANDARD SRAM, 35ns, CDIP20, 0.300 INCH, CERDIP-20 | STMicroelectronics | 8413205RA vs 8413205RA |
CY7C167-35DMB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413205RA vs CY7C167-35DMB |
IDT6167LA35DB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 8413205RA vs IDT6167LA35DB |
8413205RA | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | 8413205RA vs 8413205RA |
P4C167-35CMB | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | Pyramid Semiconductor Corporation | 8413205RA vs P4C167-35CMB |
8413205RX | Standard SRAM, 16KX1, 35ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Cypress Semiconductor | 8413205RA vs 8413205RX |
HM1-65767BK-6 | Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 | Matra MHS | 8413205RA vs HM1-65767BK-6 |