Part Details for 8413205YX by STMicroelectronics
Overview of 8413205YX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 8413205YX
8413205YX CAD Models
8413205YX Part Data Attributes
|
8413205YX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
8413205YX
STMicroelectronics
16KX1 STANDARD SRAM, 35ns, QCC20, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-XQCC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 8413205YX
This table gives cross-reference parts and alternative options found for 8413205YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413205YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167SA35LG | Standard SRAM, 16KX1, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | 8413205YX vs IDT6167SA35LG |
HM4-65767BK/883 | Standard SRAM, 16KX1, 35ns, CMOS, CQCC20 | Matra MHS | 8413205YX vs HM4-65767BK/883 |
8413204YA | LCC-20, Tube | Integrated Device Technology Inc | 8413205YX vs 8413204YA |
8413205YX | Standard SRAM, 16KX1, 35ns, CMOS, CQCC20, LCC-20 | Teledyne e2v | 8413205YX vs 8413205YX |
P4C167L-35LMB | Standard SRAM, 16KX1, 35ns, CMOS, CQCC20, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | 8413205YX vs P4C167L-35LMB |
8413205YA | LCC-20, Tube | Integrated Device Technology Inc | 8413205YX vs 8413205YA |
8413205YX | Standard SRAM, 16KX1, 35ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Integrated Device Technology Inc | 8413205YX vs 8413205YX |
8413205YX | Standard SRAM, 16KX1, 35ns, CMOS, 0.440 X 0.305 INCH, 0.120 INCH HEIGHT, LCC-20 | Cypress Semiconductor | 8413205YX vs 8413205YX |
IDT6167LA35LB | Standard SRAM, 16KX1, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | 8413205YX vs IDT6167LA35LB |
5962-01-287-2397 | Standard SRAM, 16KX1, 35ns, CMOS, CQCC20 | Integrated Device Technology Inc | 8413205YX vs 5962-01-287-2397 |