Memory
8413204RX
Description: Standard SRAM, 16KX1, 35ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20

Overview of 8413204RX by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8413204RX by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8413204RX by Integrated Device Technology Inc

8413204RX
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Length
25.3365 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
20
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX1
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 8413204RX
    Integrated Device Technology Inc
    Standard SRAM, 16KX1, 35ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20
    VS

Alternate Parts for 8413204RX

This table gives cross-reference parts and alternative options found for 8413204RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413204RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6167LA35DB CDIP-20, Tube Integrated Device Technology Inc 8413204RX vs 6167LA35DB
CY7C167A-35DMB Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 8413204RX vs CY7C167A-35DMB
IDT6167LA35DB Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Integrated Device Technology Inc 8413204RX vs IDT6167LA35DB
CY7C167-35DMB Standard SRAM, 16KX1, 35ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor 8413204RX vs CY7C167-35DMB
HM1-65767BK/883 Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 Matra MHS 8413204RX vs HM1-65767BK/883
HM1-65767BK-2 Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 Matra MHS 8413204RX vs HM1-65767BK-2
HM1-65767BK-6 Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 Matra MHS 8413204RX vs HM1-65767BK-6
HM3-65767BK-6 Standard SRAM, 16KX1, 35ns, CMOS, PDIP20 Matra MHS 8413204RX vs HM3-65767BK-6
8413205RX Standard SRAM, 16KX1, 35ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 Cypress Semiconductor 8413204RX vs 8413205RX
IMS1403S-35M 16KX1 STANDARD SRAM, 35ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 STMicroelectronics 8413204RX vs IMS1403S-35M
Part Number Description Manufacturer Compare
HM3-6504S-9+ SRAM Renesas Electronics Corporation 8413204RX vs HM3-6504S-9+
AM2167-35LCB Standard SRAM, 16KX1, 30ns, NMOS, CQCC20, CERAMIC, LCC-20 AMD 8413204RX vs AM2167-35LCB
6167LA35P Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Integrated Device Technology Inc 8413204RX vs 6167LA35P
HM1-65767BKDB Standard SRAM, 16KX1, 35ns, CMOS, CDIP20 Matra MHS 8413204RX vs HM1-65767BKDB
AM92L44DDC Standard SRAM, 4KX1, 250ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD 8413204RX vs AM92L44DDC
HM165767BM-2/883:D Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, PACKAGE-20 Atmel Corporation 8413204RX vs HM165767BM-2/883:D
HM4-65262DB Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 Matra MHS 8413204RX vs HM4-65262DB
UPB10480B-15 Standard SRAM, 16KX1, 15ns, ECL10K, CDFP20, CERAMIC, FP-20 NEC Electronics America Inc 8413204RX vs UPB10480B-15
IDT6167SA35Y8 Standard SRAM, 16KX1, 35ns, CMOS, PDSO20, 0.300 INCH, SOJ-20 Integrated Device Technology Inc 8413204RX vs IDT6167SA35Y8
AM2147-45LC Standard SRAM, 4KX1, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 AMD 8413204RX vs AM2147-45LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8413204RX by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8413204RX by Integrated Device Technology Inc

  • Please alert me when 8413204RX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8413204RX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8413204RX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8413204RX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8413204RX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8413204RX by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: