Part Details for 8413202YA by Pyramid Semiconductor Corporation
Overview of 8413202YA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413202YA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM |
Part Details for 8413202YA
8413202YA CAD Models
8413202YA Part Data Attributes
|
8413202YA
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
8413202YA
Pyramid Semiconductor Corporation
Standard SRAM, 16KX1, 45ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.3X.43 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-XQCC-N20 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.3X.43 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 8413202YA
This table gives cross-reference parts and alternative options found for 8413202YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413202YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4-65767BM-2 | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20 | Matra MHS | 8413202YA vs HM4-65767BM-2 |
HM4-65767BMDB | Standard SRAM | Atmel Corporation | 8413202YA vs HM4-65767BMDB |
8413202YX | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, LCC-20 | Teledyne e2v | 8413202YA vs 8413202YX |
8413202YA | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, LCC-20 | Teledyne e2v | 8413202YA vs 8413202YA |
HM4-65767BM/883 | Standard SRAM | Atmel Corporation | 8413202YA vs HM4-65767BM/883 |
IMS1403N-45M | 16KX1 STANDARD SRAM, 40ns, CQCC20, CERAMIC, LCC-20 | STMicroelectronics | 8413202YA vs IMS1403N-45M |
HM4-65767BM-6 | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20 | Matra MHS | 8413202YA vs HM4-65767BM-6 |
IDT6167LA45LB | Standard SRAM, 16KX1, 45ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | 8413202YA vs IDT6167LA45LB |
HM4-65767BM-2 | Standard SRAM | Atmel Corporation | 8413202YA vs HM4-65767BM-2 |
8413209YA | LCC-20, Tube | Integrated Device Technology Inc | 8413202YA vs 8413209YA |