Part Details for 8407101RA by Texas Instruments
Overview of 8407101RA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Part Details for 8407101RA
8407101RA CAD Models
8407101RA Part Data Attributes
|
8407101RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8407101RA
Texas Instruments
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0078 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 54 ns | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm |
Alternate Parts for 8407101RA
This table gives cross-reference parts and alternative options found for 8407101RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407101RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC374J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 8407101RA vs MM74HC374J |
MC54HC374AJ | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 8407101RA vs MC54HC374AJ |
8407101RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | 8407101RA vs 8407101RX |
MC54HC374J | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 8407101RA vs MC54HC374J |
8407101RX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 8407101RA vs 8407101RX |
M38510/65602SRX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DIP20, 0.250 X 0.9375 INCH, DIP-20 | Texas Instruments | 8407101RA vs M38510/65602SRX |
CD74HC374E | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 8407101RA vs CD74HC374E |
MM54HC374J/883 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | Rochester Electronics LLC | 8407101RA vs MM54HC374J/883 |
MM54HC374J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 8407101RA vs MM54HC374J |
8407101RX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 8407101RA vs 8407101RX |