Part Details for 933670610652 by NXP Semiconductors
Overview of 933670610652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933670610652
933670610652 CAD Models
933670610652 Part Data Attributes
|
933670610652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933670610652
NXP Semiconductors
HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933670610652
This table gives cross-reference parts and alternative options found for 933670610652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933670610652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC374EE4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | 933670610652 vs CD74HC374EE4 |
CD74HC374E | High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 933670610652 vs CD74HC374E |
MM74HC374J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | 933670610652 vs MM74HC374J |
TC74HC374AP | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 933670610652 vs TC74HC374AP |
MM74HC374N_NL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 933670610652 vs MM74HC374N_NL |
M74HC374B1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 933670610652 vs M74HC374B1R |
GD54HC374 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | 933670610652 vs GD54HC374 |
8407101RA | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Harris Semiconductor | 933670610652 vs 8407101RA |
CD54HC374F/3 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | 933670610652 vs CD54HC374F/3 |
CD54HC374F | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | 933670610652 vs CD54HC374F |