Part Details for 8407101RX by Motorola Semiconductor Products
Overview of 8407101RX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8407101RX
8407101RX CAD Models
8407101RX Part Data Attributes
|
8407101RX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
8407101RX
Motorola Semiconductor Products
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8407101RX
This table gives cross-reference parts and alternative options found for 8407101RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407101RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54HC374J | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | 8407101RX vs MC54HC374J |
8407101RX | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | 8407101RX vs 8407101RX |
M54HC374F1R | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | 8407101RX vs M54HC374F1R |
TC74HC374APF | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver | 8407101RX vs TC74HC374APF |
M38510/65602SRX | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DIP20, 0.250 X 0.9375 INCH, DIP-20 | 8407101RX vs M38510/65602SRX |
GD74HC374J | Goldstar Electron Co Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | 8407101RX vs GD74HC374J |
8407101RA | Texas Instruments | Check for Price | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | 8407101RX vs 8407101RA |
5962-8407101VRX | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | 8407101RX vs 5962-8407101VRX |
CD54HC374F3A | Harris Semiconductor | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | 8407101RX vs CD54HC374F3A |
8407101RA | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | 8407101RX vs 8407101RA |