Part Details for 8406901RX by Intersil Corporation
Overview of 8406901RX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8406901RX
8406901RX CAD Models
8406901RX Part Data Attributes:
|
8406901RX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8406901RX
Intersil Corporation
8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for 8406901RX
This table gives cross-reference parts and alternative options found for 8406901RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406901RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20 | Intersil Corporation | 8406901RX vs IP82C89 |
IP82C88 | Control/Command Signal Generator, 8MHz, CMOS, PDIP20 | Harris Semiconductor | 8406901RX vs IP82C88 |
CD82C88 | 8MHz, CONTROL AND CMD SIG GEN, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | 8406901RX vs CD82C88 |
CA82C88-8IJ | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | 8406901RX vs CA82C88-8IJ |
CA82C88-8MD | Control/Command Signal Generator, 8MHz, CDIP20 | Integrated Device Technology Inc | 8406901RX vs CA82C88-8MD |
8552801RA | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | 8406901RX vs 8552801RA |
KS82C88A-8CP | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | 8406901RX vs KS82C88A-8CP |
CP82C88Z | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Intersil Corporation | 8406901RX vs CP82C88Z |
TD8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Intel Corporation | 8406901RX vs TD8289 |
CA82C88-8ID | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | Integrated Device Technology Inc | 8406901RX vs CA82C88-8ID |