Part Details for 8406701RX by Intersil Corporation
Overview of 8406701RX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 8406701RX
8406701RX CAD Models
8406701RX Part Data Attributes
|
8406701RX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
8406701RX
Intersil Corporation
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 35 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 8406701RX
This table gives cross-reference parts and alternative options found for 8406701RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8406701RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | 8406701RX vs CP82C82 |
CD82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | 8406701RX vs CD82C82 |
5962-8406701RA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Harris Semiconductor | 8406701RX vs 5962-8406701RA |
CP82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Intersil Corporation | 8406701RX vs CP82C82 |
ID82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | 8406701RX vs ID82C82 |
MD82C82/B | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | 8406701RX vs MD82C82/B |
CD82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | 8406701RX vs CD82C82 |
CP82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | 8406701RX vs CP82C82 |
MD82C82/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | 8406701RX vs MD82C82/883 |
CD82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | 8406701RX vs CD82C82 |