Part Details for CP82C82 by Intersil Corporation
Overview of CP82C82 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CP82C82
CP82C82 CAD Models
CP82C82 Part Data Attributes
|
CP82C82
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CP82C82
Intersil Corporation
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.895 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 55 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CP82C82
This table gives cross-reference parts and alternative options found for CP82C82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP82C82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CP82C82 vs CP82C82 |
CD82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Intersil Corporation | CP82C82 vs CD82C82 |
5962-8406701RA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Harris Semiconductor | CP82C82 vs 5962-8406701RA |
ID82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | CP82C82 vs ID82C82 |
MD82C82/B | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | CP82C82 vs MD82C82/B |
CD82C82 | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | CP82C82 vs CD82C82 |
CP82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | CP82C82 vs CP82C82 |
MD82C82/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | CP82C82 vs MD82C82/883 |
CD82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | CP82C82 vs CD82C82 |
8406701RA | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Rochester Electronics LLC | CP82C82 vs 8406701RA |