Part Details for CR82C82 by Intersil Corporation
Overview of CR82C82 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR82C82
CR82C82 CAD Models
CR82C82 Part Data Attributes
|
CR82C82
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CR82C82
Intersil Corporation
CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for CR82C82
This table gives cross-reference parts and alternative options found for CR82C82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR82C82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-84067012X | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | CR82C82 vs 5962-84067012X |
IR82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Harris Semiconductor | CR82C82 vs IR82C82 |
CR82C82 | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20 | Harris Semiconductor | CR82C82 vs CR82C82 |
84067012A | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20 | Rochester Electronics LLC | CR82C82 vs 84067012A |
84067012X | CMOS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20 | Intersil Corporation | CR82C82 vs 84067012X |
5962-84067012X | Bus Driver, CMOS Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | CR82C82 vs 5962-84067012X |