Part Details for 8404501CX by Intersil Corporation
Overview of 8404501CX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404501CX
8404501CX CAD Models
8404501CX Part Data Attributes
|
8404501CX
Intersil Corporation
Buy Now
|
Compare Parts:
8404501CX
Intersil Corporation
HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404501CX
This table gives cross-reference parts and alternative options found for 8404501CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404501CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC32P | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 8404501CX vs HD74HC32P |
SNJ54HC7032J | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 8404501CX vs SNJ54HC7032J |
8404501CX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Signetics | 8404501CX vs 8404501CX |
CD74HC32EX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 8404501CX vs CD74HC32EX |
SN54HC32J | Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | 8404501CX vs SN54HC32J |
74HC32NB | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | 8404501CX vs 74HC32NB |
MC54HC32AJD | HC/UH SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8404501CX vs MC54HC32AJD |
TC74HC32AP | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 8404501CX vs TC74HC32AP |
MM54HC32J | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, DIP-14 | Rochester Electronics LLC | 8404501CX vs MM54HC32J |
5962-8404501CX | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 8404501CX vs 5962-8404501CX |