Part Details for 8404401CX by Motorola Semiconductor Products
Overview of 8404401CX by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8404401CX
8404401CX CAD Models
8404401CX Part Data Attributes
|
8404401CX
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
8404401CX
Motorola Semiconductor Products
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8404401CX
This table gives cross-reference parts and alternative options found for 8404401CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8404401CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC4002J | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 8404401CX vs MC54HC4002J |
CD74HC4002EE4 | High Speed CMOS Logic Dual 4-Input NOR Gates 14-PDIP -55 to 125 | Texas Instruments | 8404401CX vs CD74HC4002EE4 |
M38510/65104BCA | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | 8404401CX vs M38510/65104BCA |
CD54HC4002F/3 | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | 8404401CX vs CD54HC4002F/3 |
M38510/65104BCX | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Texas Instruments | 8404401CX vs M38510/65104BCX |
8404401CA | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 8404401CX vs 8404401CA |
SN54HC4002J-00 | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Texas Instruments | 8404401CX vs SN54HC4002J-00 |
MM74HC4002J | IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | National Semiconductor Corporation | 8404401CX vs MM74HC4002J |
MM54HC4002J | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 8404401CX vs MM54HC4002J |
8404401CX | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | 8404401CX vs 8404401CX |