Filter Your Search
1 - 5 of 5 results
|
8404401CX
Texas Instruments
|
Check for Price | Active | 4.5 V | 180 ns | 2 | 4 | NO | DIP | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||||
|
8404401CX
Intersil Corporation
|
Check for Price | Obsolete | 4.5 V | 180 ns | 2 | 4 | NO | DIP | NO | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
8404401CX
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.5 V | 180 ns | 2 | 4 | NO | DIP | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
8404401CX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.5 V | 180 ns | 2 | 4 | NO | DIP | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
8404401CX
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 180 ns | 2 | 4 | NO | DIP | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 |