8403606JA
Description: 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube

Overview of 8403606JA by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 8403606JA by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 8403606JA by Renesas Electronics Corporation

8403606JA
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CERDIP
Package Description
CERAMIC, DIP-24
Pin Count
24
Manufacturer Package Code
F24.6
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
70 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.72 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 8403606JA
    Renesas Electronics Corporation
    2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube
    VS

Alternate Parts for 8403606JA

This table gives cross-reference parts and alternative options found for 8403606JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403606JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM3-65162-5:D Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 Matra MHS 8403606JA vs HM3-65162-5:D
AM9128-70DEB Standard SRAM, 2KX8, 70ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD 8403606JA vs AM9128-70DEB
8403606JX Standard SRAM, 2KX8, 70ns, CMOS, CDIP24 Renesas Electronics Corporation 8403606JA vs 8403606JX
AM9128-70PC Standard SRAM, 2KX8, 70ns, CMOS, PDIP24, PLASTIC, DIP-24 Force Technologies Ltd 8403606JA vs AM9128-70PC
HM3-65162C-5 Standard SRAM, 2KX8, 70ns, CMOS, PDIP24, Temic Semiconductors 8403606JA vs HM3-65162C-5
IDT6116LA70DGB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403606JA vs IDT6116LA70DGB
JM38510/29110BJA Standard SRAM, 2KX8, 70ns, CMOS, CDIP24 Harris Semiconductor 8403606JA vs JM38510/29110BJA
8403606ZA 2KX8 STANDARD SRAM, 70ns, CQCC32, CERAMIC, CC-32 Intersil Corporation 8403606JA vs 8403606ZA
8403606JX Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor 8403606JA vs 8403606JX
IDT6116SA70DGB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403606JA vs IDT6116SA70DGB
Part Number Description Manufacturer Compare
IDT6116LA70L32B Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 8403606JA vs IDT6116LA70L32B
AM9128-70LC Standard SRAM, 2KX8, 70ns, MOS, CQCC32, CERAMIC, LCC-32 AMD 8403606JA vs AM9128-70LC
IDT6116SA70FB Standard SRAM, 2KX8, 70ns, CMOS, CDFP24, FP-24 Integrated Device Technology Inc 8403606JA vs IDT6116SA70FB
AM9128-70LCB Standard SRAM, 2KX8, 70ns, MOS, CQCC32, CERAMIC, LCC-32 AMD 8403606JA vs AM9128-70LCB
IDT6116LA70L24B Standard SRAM, 2KX8, 70ns, CMOS, CQCC24, LCC-24 Integrated Device Technology Inc 8403606JA vs IDT6116LA70L24B
HM3-65162C-6 Standard SRAM, 2KX8, CMOS, PDIP24 Matra MHS 8403606JA vs HM3-65162C-6
8403613LA Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency 8403606JA vs 8403613LA
IDT6116LA70L28B8 Standard SRAM, 2KX8, 70ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc 8403606JA vs IDT6116LA70L28B8
8403612XA Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 8403606JA vs 8403612XA
AM9128-70DCB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd 8403606JA vs AM9128-70DCB

Related Parts for 8403606JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8403606JA by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8403606JA by Renesas Electronics Corporation

  • Please alert me when 8403606JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8403606JA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8403606JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8403606JA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8403606JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8403606JA by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: