Memory
8403606ZA
Description: 2KX8 STANDARD SRAM, 70ns, CQCC32, CERAMIC, CC-32

Overview of 8403606ZA by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8403606ZA by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8403606ZA by Intersil Corporation

8403606ZA
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 8403606ZA
    Intersil Corporation
    2KX8 STANDARD SRAM, 70ns, CQCC32, CERAMIC, CC-32
    VS

Alternate Parts for 8403606ZA

This table gives cross-reference parts and alternative options found for 8403606ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403606ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM9128-70DC Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd 8403606ZA vs AM9128-70DC
8403606JX Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor 8403606ZA vs 8403606JX
IDT6116SA70DGB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403606ZA vs IDT6116SA70DGB
8403606JA 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube Renesas Electronics Corporation 8403606ZA vs 8403606JA
M38510/29110BJX Standard SRAM, 2KX8, 70ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 Motorola Semiconductor Products 8403606ZA vs M38510/29110BJX
AM9128-70DE Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd 8403606ZA vs AM9128-70DE
JM38510/29110BJX 2KX8 STANDARD SRAM, 70ns, CDIP24 Motorola Mobility LLC 8403606ZA vs JM38510/29110BJX
AM9128-70DCB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd 8403606ZA vs AM9128-70DCB
8403606JA Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor 8403606ZA vs 8403606JA
HM3-65162-5 Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 Matra MHS 8403606ZA vs HM3-65162-5
Part Number Description Manufacturer Compare
8403612JA Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency 8403606ZA vs 8403612JA
8403606JA 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube Renesas Electronics Corporation 8403606ZA vs 8403606JA
AM9128-70DE Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd 8403606ZA vs AM9128-70DE
AM9128-70DCB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Force Technologies Ltd 8403606ZA vs AM9128-70DCB
AM9128-70LCB Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd 8403606ZA vs AM9128-70LCB
IDT6116LA70L32BG8 Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 8403606ZA vs IDT6116LA70L32BG8
8403612XA Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 8403606ZA vs 8403612XA
JM38510/29110BJX Standard SRAM, 2KX8, 70ns, CMOS, CDIP24 Motorola Semiconductor Products 8403606ZA vs JM38510/29110BJX
AM9128-70LCB Standard SRAM, 2KX8, 70ns, MOS, CQCC32, CERAMIC, LCC-32 AMD 8403606ZA vs AM9128-70LCB
HM3-65162B-9 Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 Matra MHS 8403606ZA vs HM3-65162B-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8403606ZA by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8403606ZA by Intersil Corporation

Select Manufacturer
Which Manufacturer of 8403606ZA would you like to use for your alert(s)?
  • Please alert me when 8403606ZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8403606ZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8403606ZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8403606ZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8403606ZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8403606ZA by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: