Part Details for AM9128-70DEB by AMD
Overview of AM9128-70DEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM9128-70DEB
AM9128-70DEB CAD Models
AM9128-70DEB Part Data Attributes
|
AM9128-70DEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9128-70DEB
AMD
Standard SRAM, 2KX8, 70ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-70DEB
This table gives cross-reference parts and alternative options found for AM9128-70DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-70DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9128-70DC | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-70DEB vs AM9128-70DC |
8403606JX | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | AM9128-70DEB vs 8403606JX |
IDT6116SA70DGB | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | AM9128-70DEB vs IDT6116SA70DGB |
8403606JA | 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube | Renesas Electronics Corporation | AM9128-70DEB vs 8403606JA |
M38510/29110BJX | Standard SRAM, 2KX8, 70ns, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Motorola Semiconductor Products | AM9128-70DEB vs M38510/29110BJX |
AM9128-70DE | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-70DEB vs AM9128-70DE |
JM38510/29110BJX | 2KX8 STANDARD SRAM, 70ns, CDIP24 | Motorola Mobility LLC | AM9128-70DEB vs JM38510/29110BJX |
AM9128-70DCB | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-70DEB vs AM9128-70DCB |
8403606JA | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | Harris Semiconductor | AM9128-70DEB vs 8403606JA |
HM3-65162-5 | Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 | Matra MHS | AM9128-70DEB vs HM3-65162-5 |