8330LAM0507SE01J
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL

Overview of 8330LAM0507SE01J by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Renewable Energy Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for 8330LAM0507SE01J by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8330LAM0507SE01J by Fenghua (HK) Electronics Ltd

8330LAM0507SE01J
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Terminal Pitch
2 mm
Want to compare parts?
  1. 8330LAM0507SE01J
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 8330LAM0507SE01J

This table gives cross-reference parts and alternative options found for 8330LAM0507SE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LAM0507SE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-SW330M6.3V5X7TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 8330LAM0507SE01J vs NRE-SW330M6.3V5X7TBSTF
UST0J330MDD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 8330LAM0507SE01J vs UST0J330MDD1CV
8330LAM0507SE01N CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LAM0507SE01J vs 8330LAM0507SE01N
8330LAM0507SEN10 CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LAM0507SE01J vs 8330LAM0507SEN10
8330LAM0507SE07C CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LAM0507SE01J vs 8330LAM0507SE07C
8330LAM0507SEN5C CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LAM0507SE01J vs 8330LAM0507SEN5C
USF0J330MDD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 8330LAM0507SE01J vs USF0J330MDD1CV
USF0J330MDD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 8330LAM0507SE01J vs USF0J330MDD1CM
8330LAM0507SE00D CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8330LAM0507SE01J vs 8330LAM0507SE00D
NRE-SX330M6.3V5X7F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED NIC Components Corp 8330LAM0507SE01J vs NRE-SX330M6.3V5X7F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8330LAM0507SE01J by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8330LAM0507SE01J by Fenghua (HK) Electronics Ltd

  • Please alert me when 8330LAM0507SE01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8330LAM0507SE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8330LAM0507SE01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8330LAM0507SE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8330LAM0507SE01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8330LAM0507SE01J by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: