Part Details for 8330LAM0507SEN5C by Fenghua (HK) Electronics Ltd
Overview of 8330LAM0507SEN5C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 8330LAM0507SEN5C
8330LAM0507SEN5C CAD Models
8330LAM0507SEN5C Part Data Attributes
|
8330LAM0507SEN5C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LAM0507SEN5C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Terminal Pitch | 2 mm |
Alternate Parts for 8330LAM0507SEN5C
This table gives cross-reference parts and alternative options found for 8330LAM0507SEN5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LAM0507SEN5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LAM0507SE01F | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SE01F |
8330LAM0507SE000 | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SE000 |
USF0J330MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8330LAM0507SEN5C vs USF0J330MDD1AE |
8330LAM0507SEN5E | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SEN5E |
8330LAM0507SE07E | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SE07E |
8330LAM0507SEN4M | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SEN4M |
NRE-SW330M6.3V5X7TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 8330LAM0507SEN5C vs NRE-SW330M6.3V5X7TBSTNF |
8330LAM0507SEN7D | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SEN7D |
8330LAM0507SE04E | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SE04E |
8330LAM0507SE01P | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SEN5C vs 8330LAM0507SE01P |