Part Details for 8330LAM0507SE07C by Fenghua (HK) Electronics Ltd
Overview of 8330LAM0507SE07C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LAM0507SE07C
8330LAM0507SE07C CAD Models
8330LAM0507SE07C Part Data Attributes
|
8330LAM0507SE07C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LAM0507SE07C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LAM0507SE07C
This table gives cross-reference parts and alternative options found for 8330LAM0507SE07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LAM0507SE07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330LAM0507SEN4E | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN4E |
8330LAM0507SEN7E | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN7E |
8330LAM0507SEN7J | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN7J |
UST0J330MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8330LAM0507SE07C vs UST0J330MDD1BA |
8330LAM0507SEN1C | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN1C |
8330LAM0507SE04P | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SE04P |
8330LAM0507SEN0J | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN0J |
8330LAM0507SEN5M | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN5M |
8330LAM0507SE05D | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SE05D |
8330LAM0507SEN1D | CAP,AL2O3,33UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LAM0507SE07C vs 8330LAM0507SEN1D |