Part Details for 82P2916BFG8 by Integrated Device Technology Inc
Overview of 82P2916BFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 82P2916BFG8
82P2916BFG8 CAD Models
82P2916BFG8 Part Data Attributes
|
82P2916BFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82P2916BFG8
Integrated Device Technology Inc
Digital Transmission Interface, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | BGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 82P2916BFG8
This table gives cross-reference parts and alternative options found for 82P2916BFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82P2916BFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXE2426EE | Interface Circuit, PBGA792, TBGA-792 | Intel Corporation | 82P2916BFG8 vs IXE2426EE |
82P2916BFG8 | Interface Circuit, PBGA484 | Renesas Electronics Corporation | 82P2916BFG8 vs 82P2916BFG8 |
GT3200-JN | Interface Circuit, PQFP64, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-64 | SMSC | 82P2916BFG8 vs GT3200-JN |
NTS0101GW | DATACOM, INTERFACE CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN | NXP Semiconductors | 82P2916BFG8 vs NTS0101GW |
NTS0101GS | DATACOM, INTERFACE CIRCUIT, PDSO6, 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, XSON-6 | NXP Semiconductors | 82P2916BFG8 vs NTS0101GS |
LP1070FC | DATACOM, INTERFACE CIRCUIT, PBGA182, LEAD FREE FLIP CHIP BGA-182 | Freescale Semiconductor | 82P2916BFG8 vs LP1070FC |
IXE2424EA | Interface Circuit, PBGA792, TBGA-792 | Intel Corporation | 82P2916BFG8 vs IXE2424EA |
IXE2424EE | Interface Circuit, CBGA792, TBGA-792 | Intel Corporation | 82P2916BFG8 vs IXE2424EE |