Part Details for 82P2284BBG by Integrated Device Technology Inc
Overview of 82P2284BBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 82P2284BBG
82P2284BBG CAD Models
82P2284BBG Part Data Attributes:
|
82P2284BBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82P2284BBG
Integrated Device Technology Inc
PBGA-208, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | GREEN, PLASTIC, BGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BBG208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for 82P2284BBG
This table gives cross-reference parts and alternative options found for 82P2284BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82P2284BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82P2284BBG | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, GREEN, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG vs IDT82P2284BBG |
IDT82P2284BB8 | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG vs IDT82P2284BB8 |
82P2284BBG8 | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208 | Renesas Electronics Corporation | 82P2284BBG vs 82P2284BBG8 |
82P2284BB | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG vs 82P2284BB |
IDT82P2284BBG8 | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, GREEN, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG vs IDT82P2284BBG8 |