Part Details for 82P2284BBG8 by Renesas Electronics Corporation
Overview of 82P2284BBG8 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 82P2284BBG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P2284BBG8-ND
|
DigiKey | IC TRANSCEIVER HALF 208PBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$67.6250 | Buy Now |
DISTI #
82P2284BBG8
|
Avnet Americas | Framer E1/J1/T1 1.8V/3.3V 208-Pin BGA T/R - Tape and Reel (Alt: 82P2284BBG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$68.7070 / $78.4450 | Buy Now |
DISTI #
972-82P2284BBG8
|
Mouser Electronics | Telecom Interface ICs T1/E1/J1 TRANSCEIVER /QUAD RoHS: Compliant | 0 |
|
$67.6300 | Order Now |
|
Future Electronics | Telecom Interface ICs T1/E1/J1 TRANSCEIVER /QUAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$66.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$65.9800 | Buy Now |
DISTI #
82P2284BBG8
|
Avnet Silica | (Alt: 82P2284BBG8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 82P2284BBG8
82P2284BBG8 CAD Models
82P2284BBG8 Part Data Attributes
|
82P2284BBG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
82P2284BBG8
Renesas Electronics Corporation
PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, BGA-208 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1(DS1) | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for 82P2284BBG8
This table gives cross-reference parts and alternative options found for 82P2284BBG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82P2284BBG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82P2284BB | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG8 vs 82P2284BB |
82P2284BBG8 | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, GREEN, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG8 vs 82P2284BBG8 |
IDT82P2284BBG8 | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, PBGA208, GREEN, PLASTIC, BGA-208 | Integrated Device Technology Inc | 82P2284BBG8 vs IDT82P2284BBG8 |