Part Details for 82_MMBX-S50-0-1/111_NE by Amphenol Corporation
Overview of 82_MMBX-S50-0-1/111_NE by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82_MMBX-S50-0-1/111_NE
82_MMBX-S50-0-1/111_NE CAD Models
82_MMBX-S50-0-1/111_NE Part Data Attributes:
|
82_MMBX-S50-0-1/111_NE
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82_MMBX-S50-0-1/111_NE
Amphenol Corporation
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.241 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.241 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | GOLD OVER COPPER | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 82_MMBX-S50-0-1/111_NE
This table gives cross-reference parts and alternative options found for 82_MMBX-S50-0-1/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MMBX-S50-0-1/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82_MMBX-S50-0-1/111_NH | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | 82_MMBX-S50-0-1/111_NE vs 82_MMBX-S50-0-1/111_NH |
82_MMBX-S50-0-1/111_NM | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | 82_MMBX-S50-0-1/111_NE vs 82_MMBX-S50-0-1/111_NM |
82MMBX-S50-0-1/111NE | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, JACK, ROHS COMPLIANT | HUBER+SUHNER | 82_MMBX-S50-0-1/111_NE vs 82MMBX-S50-0-1/111NE |