Part Details for 82MMBX-S50-0-1/111NE by HUBER+SUHNER
Overview of 82MMBX-S50-0-1/111NE by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82MMBX-S50-0-1/111NE
82MMBX-S50-0-1/111NE CAD Models
82MMBX-S50-0-1/111NE Part Data Attributes:
|
82MMBX-S50-0-1/111NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
82MMBX-S50-0-1/111NE
HUBER+SUHNER
BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Manufacturer Series | MMBX | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 2.61 |
Alternate Parts for 82MMBX-S50-0-1/111NE
This table gives cross-reference parts and alternative options found for 82MMBX-S50-0-1/111NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82MMBX-S50-0-1/111NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82_MMBX-S50-0-1/111_NH | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Amphenol Corporation | 82MMBX-S50-0-1/111NE vs 82_MMBX-S50-0-1/111_NH |