82_MMBX-S50-0-1/111_NE vs 82_MMBX-S50-0-1/111_NH feature comparison

82_MMBX-S50-0-1/111_NE Amphenol Corporation

Buy Now Datasheet

82_MMBX-S50-0-1/111_NH Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.241 inch 0.241 inch
Body Depth 0.122 inch 0.122 inch
Body Length 0.241 inch 0.241 inch
Body/Shell Style JACK JACK
Characteristic Impedance 50 Ω 50 Ω
Contact Gender FEMALE FEMALE
Contact Style COAX COAX
Durability 100 Cycles 100 Cycles
Insulator Material LIQUID CRYSTAL POLYMER (LCP) LIQUID CRYSTAL POLYMER (LCP)
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Frequency-Max 12.4 GHz 12.4 GHz
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Shell Finish GOLD OVER COPPER GOLD OVER COPPER
Shell Material BRASS BRASS
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 1 1
Base Number Matches 1 1

Compare 82_MMBX-S50-0-1/111_NE with alternatives

Compare 82_MMBX-S50-0-1/111_NH with alternatives