Memory
82S123A/BEA
Description: IC 32 X 8 OTPROM, 35 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM

Overview of 82S123A/BEA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5476/BEA Rochester Electronics LLC 5476/BEA
4020A/BEA Rochester Electronics LLC 4020A/BEA - Dual marked (M38510/05603BEA)
54F193/BEA Rochester Electronics LLC 54F193/BEA - Dual marked (M38510/34304BEA)

CAD Models for 82S123A/BEA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82S123A/BEA by NXP Semiconductors

82S123A/BEA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
R-GDIP-T16
Length
19.535 mm
Memory Density
256 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
16
Number of Words
32 words
Number of Words Code
32
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32X8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 82S123A/BEA
    NXP Semiconductors
    IC 32 X 8 OTPROM, 35 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM
    VS

Alternate Parts for 82S123A/BEA

This table gives cross-reference parts and alternative options found for 82S123A/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S123A/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S19A/BEA OTP ROM, 32X8, 35ns, Bipolar, CDIP16, CERAMIC, DIP-16 AMD 82S123A/BEA vs AM27S19A/BEA
M38510/20704BEX IC 32 X 8 OTPROM, 35 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM NXP Semiconductors 82S123A/BEA vs M38510/20704BEX
DM74S188J 32X8 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 Texas Instruments 82S123A/BEA vs DM74S188J
MB7111EM OTP ROM, 32X8, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16 FUJITSU Semiconductor Limited 82S123A/BEA vs MB7111EM
DM74S288J 32X8 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 Texas Instruments 82S123A/BEA vs DM74S288J
DM54S188AJ IC 32 X 8 OTPROM, 35 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM National Semiconductor Corporation 82S123A/BEA vs DM54S188AJ
M38510/20703BEX OTP ROM, 32X8, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 Teledyne e2v 82S123A/BEA vs M38510/20703BEX
M54730AP-2 OTP ROM, 32X8, 35ns, Bipolar, PDIP16, PLASTIC, DIP-16 Mitsubishi Electric 82S123A/BEA vs M54730AP-2
5962-8670302EX IC 32 X 8 OTPROM, 35 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM NXP Semiconductors 82S123A/BEA vs 5962-8670302EX
DM74S288N OTP ROM, 32X8, 35ns, Bipolar, PDIP16 National Semiconductor Corporation 82S123A/BEA vs DM74S288N
Part Number Description Manufacturer Compare
AM27LS19PCB OTP ROM, 32X8, 55ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD 82S123A/BEA vs AM27LS19PCB
63S080N OTP ROM, 32X8, 25ns, CMOS, PDIP16, Monolithic Memories (RETIRED) 82S123A/BEA vs 63S080N
M38510/20701BEX OTP ROM, 32X8, 80ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 QP Semiconductor 82S123A/BEA vs M38510/20701BEX
IDM29751JM IC 32 X 8 OTPROM, 40 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM National Semiconductor Corporation 82S123A/BEA vs IDM29751JM
N82S123B OTP ROM, 32X8, 50ns, Bipolar, PDIP16, Signetics 82S123A/BEA vs N82S123B
DM74S188J 32X8 OTPROM, 35ns, CDIP16, CERAMIC, DIP-16 Texas Instruments 82S123A/BEA vs DM74S188J
AM27LS18DC OTP ROM, 32X8, 55ns, Bipolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD 82S123A/BEA vs AM27LS18DC
IDM29751JM/883 32X8 OTPROM, 40ns, CDIP16, HERMETIC SEALED, DIP-16 Texas Instruments 82S123A/BEA vs IDM29751JM/883
N82S23F OTP ROM, 32X8, 50ns, Bipolar, CDIP16, Signetics 82S123A/BEA vs N82S23F
AM27S19SAPC OTP ROM, 32X8, 15ns, Bipolar, PDIP16, PLASTIC, DIP-16 AMD 82S123A/BEA vs AM27S19SAPC

Related Parts for 82S123A/BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82S123A/BEA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82S123A/BEA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 82S123A/BEA would you like to use for your alert(s)?
  • Please alert me when 82S123A/BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82S123A/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82S123A/BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82S123A/BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82S123A/BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82S123A/BEA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: