Part Details for 826LBB400M2BC by Cornell Dubilier Electronics Inc
Overview of 826LBB400M2BC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 826LBB400M2BC
826LBB400M2BC CAD Models
826LBB400M2BC Part Data Attributes
|
826LBB400M2BC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
826LBB400M2BC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3032.68 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.5433 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 826LBB400M2BC
This table gives cross-reference parts and alternative options found for 826LBB400M2BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826LBB400M2BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-820M2GL3A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 826LBB400M2BC vs LS-820M2GL3A2225 |
B43624A9826M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 826LBB400M2BC vs B43624A9826M080 |
B43624A9826M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 826LBB400M2BC vs B43624A9826M000 |
LS-820M2GG2A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 826LBB400M2BC vs LS-820M2GG2A2225 |
LS-820M2G-A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 826LBB400M2BC vs LS-820M2G-A2225 |
LS820M2G-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Xicon Passive Components | 826LBB400M2BC vs LS820M2G-2225(A) |
B43624A9826M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 826LBB400M2BC vs B43624A9826M002 |
B43624A9826M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 826LBB400M2BC vs B43624A9826M067 |
B43624A9826M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 826LBB400M2BC vs B43624A9826M082 |
B43624A9826M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 826LBB400M2BC vs B43624A9826M062 |