Part Details for LS-820M2GL3A2225 by Lelon Electronics Corp
Overview of LS-820M2GL3A2225 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-820M2GL3A2225
LS-820M2GL3A2225 CAD Models
LS-820M2GL3A2225 Part Data Attributes
|
LS-820M2GL3A2225
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-820M2GL3A2225
Lelon Electronics Corp
CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 800 mA |
Alternate Parts for LS-820M2GL3A2225
This table gives cross-reference parts and alternative options found for LS-820M2GL3A2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-820M2GL3A2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624A9826M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-820M2GL3A2225 vs B43624A9826M080 |
B43624A9826M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-820M2GL3A2225 vs B43624A9826M000 |
LS-820M2GG2A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-820M2GL3A2225 vs LS-820M2GG2A2225 |
LS-820M2G-A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-820M2GL3A2225 vs LS-820M2G-A2225 |
LS820M2G-2225(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Xicon Passive Components | LS-820M2GL3A2225 vs LS820M2G-2225(A) |
B43624A9826M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-820M2GL3A2225 vs B43624A9826M002 |
B43624A9826M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-820M2GL3A2225 vs B43624A9826M067 |
B43624A9826M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-820M2GL3A2225 vs B43624A9826M082 |
B43624A9826M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-820M2GL3A2225 vs B43624A9826M062 |
LS-820M2GH2A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-820M2GL3A2225 vs LS-820M2GH2A2225 |