There are no models available for this part yet.
Overview of B43624A9826M002 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B43624A9826M002 by TDK Corporation
Part Data Attributes for B43624A9826M002 by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
940 mΩ
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
780 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B43624A9826M002
This table gives cross-reference parts and alternative options found for B43624A9826M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624A9826M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS2GBZ820MLL10220025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF, | Nantong Jianghai Capacitor Co Ltd | B43624A9826M002 vs ECS2GBZ820MLL10220025 |
B43624A9826M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9826M002 vs B43624A9826M060 |
TYSV2G826H25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF | TE Connectivity | B43624A9826M002 vs TYSV2G826H25ML |
B43624A9826M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9826M002 vs B43624A9826M062 |
B43624A9826M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9826M002 vs B43624A9826M087 |
B43624A9826M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9826M002 vs B43624A9826M080 |
LS-820M2GH2A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9826M002 vs LS-820M2GH2A2225 |
B43624A9826M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A9826M002 vs B43624A9826M000 |
LS-820M2G-A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9826M002 vs LS-820M2G-A2225 |
LS-820M2GG2A2225 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A9826M002 vs LS-820M2GG2A2225 |