Part Details for 8253/BJA by AMD
Overview of 8253/BJA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 8253/BJA
8253/BJA CAD Models
8253/BJA Part Data Attributes
|
8253/BJA
AMD
Buy Now
Datasheet
|
Compare Parts:
8253/BJA
AMD
Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8085A; 8080A | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for 8253/BJA
This table gives cross-reference parts and alternative options found for 8253/BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8253/BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | 8253/BJA vs 5962-8752002JA |
M5L8253P-5 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | Mitsubishi Electric | 8253/BJA vs M5L8253P-5 |
D8253-5 | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | Intel Corporation | 8253/BJA vs D8253-5 |
5962-8752002JA | Programmable Timer, 3 Timer(s), CMOS, CDIP24, CERAMIC, DIP-24 | Intel Corporation | 8253/BJA vs 5962-8752002JA |
P8253-5 | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | AMD | 8253/BJA vs P8253-5 |