Datasheets
2222LAM1020LEN411P by: Fenghua (HK) Electronics Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,

Part Details for 2222LAM1020LEN411P by Fenghua (HK) Electronics Ltd

Overview of 2222LAM1020LEN411P by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2222LAM1020LEN411P

2222LAM1020LEN411P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2222LAM1020LEN411P Part Data Attributes

2222LAM1020LEN411P Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
2222LAM1020LEN411P Fenghua (HK) Electronics Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1650 mA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for 2222LAM1020LEN411P

This table gives cross-reference parts and alternative options found for 2222LAM1020LEN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LAM1020LEN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8222LAM1020LEN711M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 8222LAM1020LEN711M
1222LAM1020LYN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 1222LAM1020LYN411B
RAS2200M6R3CF310X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, IBS Electronics Inc 2222LAM1020LEN411P vs RAS2200M6R3CF310X20
8222LAM1020LE00M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 8222LAM1020LE00M
8222LAM1020LZN1E CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 8222LAM1020LZN1E
8222LAM1020LE00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 8222LAM1020LE00C
8222LAM1020LE07C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 8222LAM1020LE07C
8222LAM1020LEN5C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 8222LAM1020LEN5C
UKT0J222MPD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 2222LAM1020LEN411P vs UKT0J222MPD
1222LAM1020LYN711C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd 2222LAM1020LEN411P vs 1222LAM1020LYN711C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2222LAM1020LEN411P by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2222LAM1020LEN411P by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2222LAM1020LEN411P would you like to use for your alert(s)?
  • Please alert me when 2222LAM1020LEN411P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2222LAM1020LEN411P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2222LAM1020LEN411P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2222LAM1020LEN411P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2222LAM1020LEN411P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2222LAM1020LEN411P by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: