Part Details for 8209-8009 by 3M Interconnect
Overview of 8209-8009 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8209-8009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX9972
|
Newark | D Sub Connector, Tin & Dimple, D Tin And Dimple, De, Plug, 9, Metal, Idc/Idt Rohs Compliant: Yes |3M 8209-8009 (Alternate Part Number: 00051111635674 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$4.2500 / $7.2700 | Buy Now |
DISTI #
8209-8009-ND
|
DigiKey | CONN D-SUB PLUG 9POS PNL MNT IDC Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9245 | Buy Now |
DISTI #
7000063057
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7000063057) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7100087823
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port (Alt: 7100087823) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.3862 / $6.0885 | Buy Now |
DISTI #
517-8209-8009
|
Mouser Electronics | D-Sub Standard Connectors DELTA 9 M N RoHS: Compliant | 0 |
|
$5.1700 / $8.3400 | Order Now |
DISTI #
7100087823
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port (Alt: 7100087823) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.3862 / $6.0885 | Buy Now |
DISTI #
7000063057
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Bulk (Alt: 7000063057) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
469373
|
element14 Asia-Pacific | PLUG, D, IDC, 9WAY RoHS: Compliant Min Qty: 1 Container: Each | 256 |
|
$5.4547 / $9.9941 | Buy Now |
DISTI #
469373
|
Farnell | PLUG, D, IDC, 9WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 244 |
|
$5.5106 / $9.0423 | Buy Now |
Part Details for 8209-8009
8209-8009 CAD Models
8209-8009 Part Data Attributes:
|
8209-8009
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8209-8009
3M Interconnect
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.49 inch | |
Body Depth | 0.41 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | RIVET | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8209-8009
This table gives cross-reference parts and alternative options found for 8209-8009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8209-8009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777RRE09PVFM | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 8209-8009 vs L777RRE09PVFM |
L777RRE09PVF | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 8209-8009 vs L777RRE09PVF |